ABUS Key Steel Padlock Weatherproof, 35 mm Shackle Length, 11.5 mm Diameter
- RS Stock No.:
- 261-0856
- Mfr. Part No.:
- 52937
- Brand:
- ABUS
Subtotal (1 unit)*
$185.27
(exc. GST)
$203.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.27 |
*price indicative
- RS Stock No.:
- 261-0856
- Mfr. Part No.:
- 52937
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 11.5mm | |
| Shackle Length | 35mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Black | |
| Application | Home | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 11.5mm | ||
Shackle Length 35mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Black | ||
Application Home | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS steel padlock combine high theft protection with extreme corrosion protection. It is used to secure grates, doors, gates, cupboards, tool boxes, cellar windows, sheds, switch boxes, barriers, etc. The shackle and lock body made of hardened specia
Precision pin cylinder
Extremely weather-resistant due to the full plastic coating
RK- cylinder can be re-keyed to match an existing key
- RS Stock No. 2610866
- Mfr. Part No. 87485
Each
$79.20
- RS Stock No. 2610865
- Mfr. Part No. 87477
Each
$79.34
- RS Stock No. 2184696
- Mfr. Part No. 74/40HB38 ROUGE
Each
$62.17
- RS Stock No. 2610871
- Mfr. Part No. Z1L93RK/110
Each
$533.08
Related links
- ABUS Key Steel Padlock Weatherproof, 8 mm Shackle
- ABUS Key Steel Monobloc Padlock Weatherproof, 15 mm Shackle
- ABUS Key Steel Padlock Weatherproof 70 mm Body
- ABUS Key Steel Padlock Weatherproof 44 mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 44 mm Body
- ABUS Key Steel Padlock Weatherproof 50 mm Body
- ABUS Key Steel Padlock Weatherproof 53 mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 53 mm Body












