Master Lock Key Steel Padlock Weatherproof, 25 mm Shackle Length, 10 mm Diameter
- RS Stock No.:
- 244-8333
- Mfr. Part No.:
- 312EURD
- Brand:
- Master Lock
Subtotal (1 unit)*
$38.42
(exc. GST)
$42.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 13 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.42 |
*price indicative
- RS Stock No.:
- 244-8333
- Mfr. Part No.:
- 312EURD
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Blue | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Blue | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock laminated padlock features a 40mm wide laminated steel body for maximum strength and reliability. A blue weather resistant thermoplastic shell is designed to add protection against moisture, dirt and grime. The ball bearing locking mechanism provide resistance against prying and hammering.
Hardened steel shackle for superior cut and weather resistance
4-pin cylinder helps prevent picking
Limited lifetime warranty
- RS Stock No. 2448362
- Mfr. Part No. M40EURDCC
Each
$47.97
- RS Stock No. 2448363
- Mfr. Part No. M515EURDLHCC
Each
$66.94
- RS Stock No. 2610854
- Mfr. Part No. 52462
Each
$208.34
- RS Stock No. 2610855
- Mfr. Part No. 52463
Each
$265.85
Related links
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Steel Padlock Weatherproof 49 mm Body
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Boron Carbide (Shackle) Zinc (Outer) 8 mm
- Master Lock Padlock Steel Padlock Weatherproof 51 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof 70 mm Body
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Key Hardened Boron Alloy 8 mm Shackle, 54mm Body












