ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike, 7 mm Shackle, 40mm Body
- RS Stock No.:
- 218-4699
- Mfr. Part No.:
- 76/40CAB40 ROUGE
- Brand:
- ABUS
Subtotal (1 unit)*
$123.51
(exc. GST)
$135.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.51 |
*price indicative
- RS Stock No.:
- 218-4699
- Mfr. Part No.:
- 76/40CAB40 ROUGE
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 7mm | |
| Shackle Length | 190mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium | |
| Width | 40mm | |
| Number of Keys | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 7mm | ||
Shackle Length 190mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium | ||
Width 40mm | ||
Number of Keys 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS plastic-covered safety padlocks are completely insulated against electric shock, non-magnetic and non-sparking. Ideal for temperamental environments and confined-space applications. The solid aluminium body is encased by a coloured plastic cover for easy identification.
Automatic locking for user convenience
9 different shackle options
One key according to lockout requirement: one worker, one lock, one key
Key-retaining: Lock retains key until locked
Related links
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike, 7 mm Shackle
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 4mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 47 mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
