ABUS Keyed Titalium Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 11 mm Diameter, 60mm Body
- RS Stock No.:
- 218-4691
- Mfr. Part No.:
- 60/70 B/EFSPP
- Brand:
- ABUS
Subtotal (1 unit)*
$77.39
(exc. GST)
$85.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.39 |
*price indicative
- RS Stock No.:
- 218-4691
- Mfr. Part No.:
- 60/70 B/EFSPP
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 11mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Titalium | |
| Width | 60mm | |
| Application | Tool Box, Door, Sheds, Gates, Cash Box, Securing Bag, Suitcase, Switchboard, Cellar Window, Jewellery Boxes, Cupboard, Locker | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 11mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Titalium | ||
Width 60mm | ||
Application Tool Box, Door, Sheds, Gates, Cash Box, Securing Bag, Suitcase, Switchboard, Cellar Window, Jewellery Boxes, Cupboard, Locker | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS solid brass case -Case-hardened steel shackle with NANO PROTECT technology -Shackles available in different heights (HB) - Interior parts in non-corrosive materials -Precision cylinder with pins.
Light weight
Sturdy
Related links
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 60mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 33.3mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 4mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 60mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 9mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
