Squire Combination Padlock Die Cast Combination Padlock Weatherproof, 26 mm Shackle Length, 8 mm Diameter, 26mm Body

Subtotal (1 unit)*

$134.53

(exc. GST)

$147.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.53

*price indicative

RS Stock No.:
151-2567
Mfr. Part No.:
RS VULCAN COMBI 50CS
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Lock Type

Combination Padlock

Product Type

Combination Padlock

Shackle Diameter

8mm

Shackle Length

26mm

Indoor/Outdoor

Indoor & Outdoor

Material

Die Cast

Colour

Blue

Width

26mm

Quantity Per Package

1

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN

Squire Vulcan™ 50mm Combination Padlock


A mighty robust high security range of combination locks. Named after Vulcan, the Roman god of fire and metalworking, this mighty tough combination padlock range takes some beating.

Features and Benefits


Hardened Boron Steel Shackle With Satin Chrome Finish

Double Locking

4 wheels offering 10,000 Possible Combinations

Fully Recodable

Satin Chrome Die Cast Alloy Body with Soft Feel Cover

Patented

Supported by the independant crimefighting charity Crimestoppers

Hardened Steel Shackle With Satin Chrome Finish, Double Locking, 100,000 Possible Combinations, Fully Recodable, Satin Chrome Die Cast Alloy Body with Soft Feel Cover, Patented.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy