Kasp Combination Aluminium Body, Steel Padlock, 27 mm Shackle Length, 5 mm Diameter, 30mm Body

Subtotal (1 unit)*

$23.49

(exc. GST)

$25.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.49

*price indicative

RS Stock No.:
794-723
Mfr. Part No.:
K10530REDD
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Combination

Product Type

Padlock

Shackle Diameter

5mm

Shackle Length

27mm

Indoor/Outdoor

Outdoor

Material

Aluminium Body, Steel

Colour

Red

Width

30mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Aluminium combination padlock offers robust security with its lightweight yet Durable design. It features a convenient three-digit resettable combination, making it suitable for various locking needs.

Anodised aluminium body ensures durability without added weight

Steel shackle provides enhanced resistance against cutting

Nickel plated brass dials allow for smooth combination operation

Resettable three-digit combination enhances security and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy