Kasp Padlock Brass Padlock Keyed Alike, 4.8 mm Shackle, 30mm Body

N

This image is representative of the product range

Subtotal (1 unit)*

$24.46

(exc. GST)

$26.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.46

*price indicative

RS Stock No.:
794-932
Mfr. Part No.:
K12530A1
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

4.8mm

Shackle Length

17mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

30mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock provides robust security solutions with its hardened steel shackle and Durable brass body, making it Ideal for various locking applications.

Hardened steel shackle for increased security

Double bolted locking mechanism enhances protection

Solid brass body ensures durability

Anti-pick mushroom pins prevent unauthorised access

Paracentric keyway for improved lock design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy