Kasp Padlock Brass Padlock, 12 mm Shackle Length, 3.5 mm Diameter, 20mm Body
- RS Stock No.:
- 794-923
- Mfr. Part No.:
- K12520D4
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$49.95
(exc. GST)
$54.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.95 |
*price indicative
- RS Stock No.:
- 794-923
- Mfr. Part No.:
- K12520D4
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 3.5mm | |
| Shackle Length | 12mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 20mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 4Per Pack | |
| Number of Keys | 4 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 3.5mm | ||
Shackle Length 12mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 20mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 4Per Pack | ||
Number of Keys 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security solutions with its Durable design, perfect for securing various items both indoors and outdoors.
Hardened steel shackle enhances resistance to cutting
Constructed with a solid brass body for durability
Features a paracentric keyway for increased pick resistance
Compact padlock width of 20 mm fits various applications
Related links
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Combination Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
