Kasp Padlock Brass Padlock, 17 mm Shackle Length, 12 mm Diameter, 80mm Body
- RS Stock No.:
- 794-811
- Mfr. Part No.:
- K17580
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$160.83
(exc. GST)
$176.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.83 |
*price indicative
- RS Stock No.:
- 794-811
- Mfr. Part No.:
- K17580
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 12mm | |
| Shackle Length | 17mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 80mm | |
| Application | Container, Gates, Shutter Door | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 12mm | ||
Shackle Length 17mm | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 80mm | ||
Application Container, Gates, Shutter Door | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Armoured shutter lock provides robust security for commercial and residential applications, designed to protect against unauthorised access while ensuring ease of use.
Hardened steel shackle for superior strength
Solid brass body encased in a hardened steel jacket for enhanced durability
5-pin cylinder with anti-pick mushroom pins for increased security
Double bolted locking mechanism for added protection
Paracentric keyway to prevent lock picking
Supplied with 2 keys for user convenience
Related links
- Kasp Keyed Brass Padlock 80mm Body
- Kasp Padlock Brass Padlock 70mm Body
- Kasp Padlock Brass Padlock 90mm Body
- Kasp Keyed Brass Padlock Keyed Alike 80mm Body
- Master Lock Padlock Brass Padlock 85 mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
