Kasp Padlock Stainless Steel Padlock, 17 mm Shackle Length, 10 mm Diameter, 70mm Body
- RS Stock No.:
- 794-805
- Mfr. Part No.:
- K16070D260
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$74.21
(exc. GST)
$81.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.21 |
*price indicative
- RS Stock No.:
- 794-805
- Mfr. Part No.:
- K16070D260
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 17mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Width | 70mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 17mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Width 70mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Disc padlock and hasp set is designed to provide robust locking solutions for your security needs, combining durability with functionality for a wide range of applications.
Round padlock with a width of 70 mm for enhanced security
Stainless steel body ensures long-lasting performance
5 pin cylinder equipped with anti pick mushroom pins for added protection
Double bolted locking mechanism offers superior security
Drill resistant keyway enhances defence against tampering
Related links
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- Yale1 Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof 70 mm Body
- Kasp Padlock Brass Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 70mm Body
