Kasp Padlock Brass Padlock Keyed Alike, 22 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-766
- Mfr. Part No.:
- K12540D2
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$45.06
(exc. GST)
$49.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.06 |
*price indicative
- RS Stock No.:
- 794-766
- Mfr. Part No.:
- K12540D2
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 3 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers secure locking solutions. Ideal for both indoor and outdoor use, its robust construction ensures reliability and longevity under various conditions.
Hardened steel shackle provides enhanced security
Double bolted locking mechanism adds extra protection
Solid brass body ensures durability and resistance to corrosion
Anti-pick mushroom pins thwart unauthorised access
Padlock width of 40 mm makes it Compact yet strong
- RS Stock No. 0794769
- Mfr. Part No. K12540L40A1
Each
$35.35
- RS Stock No. 0794763
- Mfr. Part No. K12540A5
Each
$29.54
- RS Stock No. 0794765
- Mfr. Part No. K12540A7
Each
$29.54
- RS Stock No. 2735026
- Mfr. Part No. K12040D2
Each
$39.45
Related links
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body









