Kasp Padlock Brass Padlock Keyed Alike, 22 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-762
- Mfr. Part No.:
- K12540A4
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$29.54
(exc. GST)
$32.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.54 |
*price indicative
- RS Stock No.:
- 794-762
- Mfr. Part No.:
- K12540A4
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock delivers robust security solutions, designed primarily for safeguarding valuable possessions with its solid construction and Advanced locking mechanisms.
Hardened steel shackle enhances durability and resistance to tampering
Double bolted locking mechanism provides an extra layer of security
Solid brass body ensures reliability and longevity in various environments
Anti-pick mushroom pins safeguard against lock picking attempts
Related links
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
