Kasp Padlock Brass Padlock, 36 mm Shackle Length, 9.5 mm Diameter, 60mm Body

Subtotal (1 unit)*

$39.73

(exc. GST)

$43.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.73

*price indicative

RS Stock No.:
794-741
Mfr. Part No.:
K12060
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

9.5mm

Shackle Length

36mm

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Brass

Width

60mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock is a robust security solution designed for various locking needs, featuring a solid brass body for durability and a hardened steel shackle for additional strength.

Solid brass body enhances durability and resistance to corrosion

Hardened steel shackle provides superior cut resistance

Double bolted locking mechanism increases security confidence

Supplied with 2 keys for convenience and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy