Kasp Padlock Brass Padlock Keyed Alike, 34 mm Shackle Length, 9.5 mm Diameter, 60mm Body
- RS Stock No.:
- 794-950
- Mfr. Part No.:
- K12560A4
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$63.24
(exc. GST)
$69.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.24 |
*price indicative
- RS Stock No.:
- 794-950
- Mfr. Part No.:
- K12560A4
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 34mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 60mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9.5mm | ||
Shackle Length 34mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 60mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers a reliable solution for securing belongings, designed specifically for durability and ease of use in various settings.
Hardened steel shackle enhances security against cutting
Double bolted locking mechanism ensures robust protection
Solid brass body resists corrosion and wear
Anti-pick mushroom pins prevent lock tampering
Paracentric keyway provides additional security against forced entry
Supplied with 2 keys for convenience and accessibility
- RS Stock No. 0794949
- Mfr. Part No. K12560A3
Each
$63.24
- RS Stock No. 0794948
- Mfr. Part No. K12560A2
Each
$63.24
- RS Stock No. 0794947
- Mfr. Part No. K12560A1
Each
$63.24
- RS Stock No. 0794785
- Mfr. Part No. K13060D
Each
$54.92
Related links
- Kasp Padlock Brass Padlock Keyed Alike 60mm Body
- Kasp Padlock Brass Padlock 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 60mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 60mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body








