Yale1 Keyed Brass, Steel Padlock Weatherproof, 31 mm Shackle Length, 10 mm Diameter, 60mm Body
- RS Stock No.:
- 745-645
- Mfr. Part No.:
- 24261000
- Brand:
- Yale1
This image is representative of the product range
Subtotal (1 unit)*
$36.48
(exc. GST)
$40.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.48 |
*price indicative
- RS Stock No.:
- 745-645
- Mfr. Part No.:
- 24261000
- Brand:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 31mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass, Steel | |
| Colour | Brass | |
| Width | 60mm | |
| Application | Indoor, Locker, Tool Box | |
| Quantity Per Package | 1Each | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 31mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass, Steel | ||
Colour Brass | ||
Width 60mm | ||
Application Indoor, Locker, Tool Box | ||
Quantity Per Package 1Each | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 standard brass padlock ensures robust security for your belongings by providing reliable locking solutions suited for various applications.
Steel shank enhances cut resistance for superior security
Available with standard or long shank options for versatile usage
Performance certified under EN12 320:2012 for locks over 30 mm
Corrosion resistance tested for 96 hours in saline mist
Durable design with over 10,000 operational cycles
Related links
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- Yale1 Keyed Brass 8 mm Shackle, 50mm Body
- Yale1 Keyed Brass 4.2 mm Shackle, 25mm Body
- Yale1 Keyed Brass 6.3 mm Shackle, 40mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike 60mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof 60mm Body
- ABUS Keyed Brass 12 mm Shackle, 77 mm Body
- ABUS Keyed Brass 8 mm Shackle, 50 mm Body
