ABUS Keyed Steel, Brass Padlock Weatherproof Keyed Alike, 80 mm Shackle Length, 8 mm Diameter, 65mm Body
- RS Stock No.:
- 788-7946
- Mfr. Part No.:
- 65/50HB80 KA6501
- Brand:
- ABUS
Get a bulk buy discount
Add 20 more to save $22.00
View bulk pricing optionsSubtotal (1 unit)*
$63.91
(exc. GST)
$70.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $63.91 | - |
| 20 - 49 | $62.81 | $22.00 |
| 50 + | $61.63 | $114.00 |
*price indicative
- RS Stock No.:
- 788-7946
- Mfr. Part No.:
- 65/50HB80 KA6501
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 80mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel, Brass | |
| Colour | Brass | |
| Width | 65mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 80mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel, Brass | ||
Colour Brass | ||
Width 65mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Abus 65KA Series Solid Brass Padlock
The Abus 65 Series brass padlocks have a body which is made from solid brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation
Keyed alike padlock, all padlocks supplied on this suite will open using the same key
Solid brass body
6.5mm through hardened steel shackle
5 pin tumbler mechanism manufactured from all rustfree components
Automatic locking
Pracentric keyway
Supplied with 2 keys
Application:
Keyed Alike - The Convinience from ABUS
Use the same key to open every padlock in the same suite. Perfect for building sites, factories, schools and many more. Order your padlocks made to the same key both now and in the future to save time, inconvenience and trouble
Note
Abus Keyed alike padlocks. This means if you order locks of a keyed alike suite, all the keys you receive will open anyone of the padlocks of the same model
Related links
- ABUS Keyed Brass 6 mm Shackle, 13 mm Body
- ABUS Keyed Steel 6 mm Shackle, 13 mm Body
- ABUS Keyed Steel 6 mm Shackle, 60 mm Body
- ABUS Keyed Steel 6 mm Shackle, 6 mm Body
- ABUS Key Steel 6 mm Shackle, 65mm Body
- ABUS Key Brass 6 mm Shackle, 65 mm Body
- ABUS Key Brass 6 mm Shackle, 13 mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 52.2 mm Body
