ABUS Key Brass, Steel Padlock Weatherproof Keyed Alike, 40 mm Shackle Length, 6 mm Diameter, 65mm Body

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.12

(exc. GST)

$44.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 07 December 2026
  • Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$40.12
20 - 49$38.72
50 +$36.92

*price indicative

RS Stock No.:
788-7930
Distrelec Article No.:
304-22-381
Mfr. Part No.:
65/40HB63 KA6401
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Padlock

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

40mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Brass, Steel

Colour

Brass

Width

65mm

Application

Case, To Lock Doors

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

Abus 65KA Series Solid Brass Padlock


The Abus 65 Series brass padlocks have a body which is made from solid brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation

Keyed alike padlock, all padlocks supplied on this suite will open using the same key

Solid brass body

6.5mm through hardened steel shackle

5 pin tumbler mechanism manufactured from all rustfree components

Automatic locking

Pracentric keyway

Supplied with 2 keys

Application:

Keyed Alike - The Convinience from ABUS

Use the same key to open every padlock in the same suite. Perfect for building sites, factories, schools and many more. Order your padlocks made to the same key both now and in the future to save time, inconvenience and trouble

Note

Abus Keyed alike padlocks. This means if you order locks of a keyed alike suite, all the keys you receive will open anyone of the padlocks of the same model

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy