ABUS Key Aluminium Padlock Weatherproof, 38.1 mm Shackle Length, 6.35 mm Diameter, 40.08mm Body
- RS Stock No.:
- 518-580
- Mfr. Part No.:
- 77569
- Brand:
- ABUS
Subtotal (1 unit)*
$63.38
(exc. GST)
$69.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.38 |
*price indicative
- RS Stock No.:
- 518-580
- Mfr. Part No.:
- 77569
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Keyed Alike | No | |
| Material | Aluminium | |
| Colour | Red | |
| Width | 40.08mm | |
| Number of Keys | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Keyed Alike No | ||
Material Aluminium | ||
Colour Red | ||
Width 40.08mm | ||
Number of Keys 1 | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS Safety Lock 74 is an essential tool for enhancing communication among your staff, both prior to and during maintenance activities. With this lock, you can rest assured of complete transparency in the workflow, ensuring that everyone is aligned and working towards the same tasks. It offers reliable protection for your employees with a key-retaining feature and "one lock - one key - one operator" rule. It simplifies organizing and planning with ten colour options and clear laser engravings for individual assignments.
Solid aluminium core with steel shackle for best physical strength
Body and shackle insulated against electric shock
Intrinsically safe key retaining
Automatic locking for user convenience
Compact and lightweight
High precision 6 pin cylinder for better tamper resistance
Related links
- ABUS Key Aluminium Padlock Weatherproof 40.08 mm Body
- ABUS Key Lock Aluminium Padlock Weatherproof 40.08 mm Body
- ABUS Key Lock Aluminium Safety Padlock Weatherproof Keyed Alike 40.08 mm Body
- ABUS Key Aluminium Padlock Weatherproof 40.08mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Key Aluminium Padlock Weatherproof 40mm Body
- ABUS Key Aluminium Padlock Weatherproof, 7 mm Shackle
- ABUS Key Aluminium Padlock Weatherproof, 5 mm Shackle
