ABUS Key Lock Aluminium Safety Padlock Weatherproof Keyed Alike, 38.1 mm Shackle Length, 6.35 mm Diameter, 40.08mm Body

Subtotal (1 unit)*

$60.35

(exc. GST)

$66.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.35

*price indicative

RS Stock No.:
518-583
Mfr. Part No.:
77567
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Safety Padlock

Lock Type

Key Lock

Shackle Diameter

6.35mm

Shackle Length

38.1mm

Keyed Alike

Yes

Material

Aluminium

Colour

Yellow

Width

40.08mm

Weatherproof

Yes

Number of Keys

1

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABUS Safety Lock 74 is an essential tool for enhancing communication among your staff, both prior to and during maintenance activities. With this lock, you can rest assured of complete transparency in the workflow, ensuring that everyone is aligned and working towards the same tasks. It offers reliable protection for your employees with a key-retaining feature and "one lock - one key - one operator" rule. It simplifies organizing and planning with ten colour options and clear laser engravings for individual assignments.

Solid aluminium core with steel shackle for best physical strength

Body and shackle insulated against electric shock

Intrinsically safe key retaining

Automatic locking for user convenience

Compact and lightweight

High precision 6 pin cylinder for better tamper resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy