Squire Key Lock Brass Padlock, 22 mm Shackle Length, 6.35 mm Diameter, 40mm Body

Subtotal (1 unit)*

$34.77

(exc. GST)

$38.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.77

*price indicative

RS Stock No.:
652-211
Mfr. Part No.:
10C/40
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Lock Type

Key Lock

Product Type

Padlock

Shackle Diameter

6.35mm

Shackle Length

22mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

40mm

Number of Keys

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Squire 40mm solid brass padlock comes with a 1800mm multi-strand octagonal steel cable, providing strong security for various applications. Its double locking mechanism and hardened steel shackle offer enhanced resistance against tampering and forced entry. With a pin tumbler cylinder for reliable locking and two keys included, it ensures convenient and secure access.

10mm cable diameter

High tensile

Protective durable coating

Dual looped ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy