ABUS Key Brass Padlock Weatherproof, 50 mm Shackle Length, 7 mm Diameter, 48mm Body

Subtotal (1 unit)*

$16.53

(exc. GST)

$18.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.53

*price indicative

RS Stock No.:
886-9138
Mfr. Part No.:
49970
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Key

Product Type

Padlock

Shackle Diameter

7mm

Shackle Length

50mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Colour

Yellow

Width

48mm

Application

Switch Gear, Door, Cellar Window, Locker, Gates, Tool Box, Cobra Cable, Cabinet, Sheds, Barrier

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN

ABUS 713 Series Economy Brass Padlock


The Abus 713 series economy brass padlock has a solid brass body for durable security and pin tumbler mechanism, with anti-pick mushroom pins

Body made of solid brass

Inner components made of non-corrosive materials

Hardened shackle

Resists hacksaw attacks

Precision pin tumbler

Ideal for use on:

Cobra cables, doors, gates, cabinets, lockers, toolboxes, cellar windows, shedsswitchgears, barriers

Standards

\\\\

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy