Master Lock Padlock Brass Padlock, 12 mm Shackle, 85mm Body
- RS Stock No.:
- 120-026
- Mfr. Part No.:
- 608EURD
- Brand:
- Master Lock
Subtotal (1 unit)*
$81.38
(exc. GST)
$89.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.38 |
*price indicative
- RS Stock No.:
- 120-026
- Mfr. Part No.:
- 608EURD
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 12mm | |
| Shackle Length | 16mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 85mm | |
| Application | Workshop, Residential Gate, Self-Storage Unit, Tool, Locker, Gang Box, Fences, Garage, Shades, Job Box | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | IEC/EN 60664-1, UL 1977, CSA NA, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 12mm | ||
Shackle Length 16mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Gold | ||
Width 85mm | ||
Application Workshop, Residential Gate, Self-Storage Unit, Tool, Locker, Gang Box, Fences, Garage, Shades, Job Box | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals IEC/EN 60664-1, UL 1977, CSA NA, UL 1059 | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Brass Padlock features a 85mm wide and 18mm thick solid brass lock body that is strong, durable and resists corrosion. The 12mm diameter shackle is 16mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
85mm wide solid brass body padlock for strength, durability and resistance
Hardened steel shackle for extra cut resistance
5-pin cylinder for maximum pick resistance
Dual locking levers for added protection from prying and hammering
Limited Lifetime Warranty
Related links
- Master Lock Padlock Brass Padlock 40 mm Body
- Master Lock Padlock Brass Padlock 30 mm Body
- Master Lock Padlock Brass Padlock 51 mm Body
- Master Lock Padlock Brass Padlock 50 mm Body
- Master Lock Padlock Brass Padlock 60 mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40 mm Body
- Master Lock Padlock Brass Padlock 48 mm Body
- Master Lock Padlock Brass Padlock 50 mm Body
