Master Lock Padlock Laminated Steel Padlock, 38 mm Shackle Length, 10 mm Diameter, 51mm Body
- RS Stock No.:
- 108-919
- Mfr. Part No.:
- 5LF
- Brand:
- Master Lock
Subtotal (1 unit)*
$42.84
(exc. GST)
$47.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.84 |
*price indicative
- RS Stock No.:
- 108-919
- Mfr. Part No.:
- 5LF
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Laminated Steel | |
| Colour | Grey | |
| Width | 51mm | |
| Application | Self-Storage Unit, Fences, Gange Boxes, Locker, Tool Job Boxes, Tool Crib, Security Gate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Laminated Steel | ||
Colour Grey | ||
Width 51mm | ||
Application Self-Storage Unit, Fences, Gange Boxes, Locker, Tool Job Boxes, Tool Crib, Security Gate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Laminated Steel Padlock features a 2in (51mm) wide reinforced laminated steel lock body providing extra strength and a 1-1/2in (38mm) tall, 3/8in (10mm) diameter hardened steel shackle for excellent cut resistance. Dual ball bearings locking for maximum pry resistance making it ideal for industrial applications and the non-rekeyable, 4-pin W1 cylinder helps prevent picking.
Superior protection from drilling and prying
Wide laminated steel body for superior strength
Dual ball bearing locking for maximum pry resistance
Non-rekeyable, 4-pin W1 cylinder helps prevent picking
Thousands of key changes for maximum pick resistance
- RS Stock No. 2448363
- Mfr. Part No. M515EURDLHCC
Each
$66.94
- RS Stock No. 2448362
- Mfr. Part No. M40EURDCC
Each
$47.97
- RS Stock No. 2448333
- Mfr. Part No. 312EURD
Each
$38.42
- RS Stock No. 0120015
- Mfr. Part No. M5STS
Each
$60.24
Related links
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 51 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 45 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 30 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 64 mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 40mm Body
- Master Lock Padlock Steel Padlock Weatherproof 51 mm Body
- Master Lock Padlock Steel Padlock Keyed Alike 51 mm Body












