Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$535.30
(exc. GST)
$588.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 122 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 5 | $535.30 |
| 6 - 29 | $528.71 |
| 30 + | $435.10 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$320.06
(exc. GST)
$352.07
(inc. GST)
- RS Stock No.:
- 909-3773
- Mfr. Part No.:
- 5451 33mx19mm
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | Brown | |
| Width | 19mm | |
| Length | 33m | |
| Thickness | 140μm | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 3.1N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 176N/cm | |
| Minimum Operating Temperature | -73°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Model Number | 5451 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour Brown | ||
Width 19mm | ||
Length 33m | ||
Thickness 140μm | ||
Adhesive Material Silicone | ||
Adhesion Strength 3.1N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 176N/cm | ||
Minimum Operating Temperature -73°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Model Number 5451 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, Brown, 33m Length - 5451 33mx19mm
This versatile 3M cloth tape is designed with high-quality materials to provide a durable and reliable solution for a wide range of applications. With its strong adhesive properties and heat-resistant design, this tape is suitable for use in industrial settings where performance and longevity are key.
Features & Benefits
• Made with woven glass cloth impregnated with PTFE for added durability
• Silicone adhesive provides a high-temperature release surface for protection and insulation
• Moisture absorption close to zero for reliable performance in humid environments
• Reinforced by woven glass cloth fabric base for increased tensile strength and resistance to tear and puncture
• Temperature use range from -100° to 500°F (-73° to 260°C) for versatility in various working conditions
Applications
• Ideal for easy-release surfaces on packaging and heat sealing machines
• Suitable for use on bonding tools and lining conveying chutes and ducts
• Suitable for covering rollers, drums, turnbars, and formers on processing machinery
Yes, it has a temperature use range from -100° to 500°F (-73° to 260°C).
Yes, it has close to zero moisture absorption for reliable performance in humid environments.
Yes, it is ideal for use in industrial settings due to its strong adhesive and durability.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
- RS Stock No. 9093786
- Mfr. Part No. 5451 33mx50mm
Each
$1,493.02
- RS Stock No. 9093777
- Mfr. Part No. 5451 33mx25mm
Each
$745.07
- RS Stock No. 2498461
- Mfr. Part No. 04124-00330-00
Each (In a Pack of 16)
$75.324
- RS Stock No. 8326375
- Mfr. Part No. HB 340 19mm x 33m
Each
$124.15
Related links
- 3M 5451 Cloth Tape Brown, Brown Finish
- 3M Scotch 5451 Duct Tape Brown
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 5453 Cloth Tape Brown, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish












