Tesa Transparent 4104 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 781-150
- Mfr. Part No.:
- 04104-00021-00
- Brand:
- Tesa
Subtotal (1 pack of 48 units)*
$994.14
(exc. GST)
$1,093.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $994.14 | $20.711 |
*price indicative
- RS Stock No.:
- 781-150
- Mfr. Part No.:
- 04104-00021-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 67μm | |
| Colour | Transparent | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 60% | |
| Tensile Strength | 60N/cm | |
| Adhesion Strength | 2.3N/cm | |
| Trade Name | 4104 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 67μm | ||
Colour Transparent | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 60% | ||
Tensile Strength 60N/cm | ||
Adhesion Strength 2.3N/cm | ||
Trade Name 4104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Adhesive Film is designed to securely seal boxes with a reliable performance on various surfaces. Its premium PVC backing and natural rubber adhesive ensure a safe and effective closure for diverse applications.
Available in multiple colors for versatile use
Excellent adhesion on cardboard and plastic surfaces
Designed for sealing small boxes, tins, and bags
Related links
- Tesa Transparent 4104 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4104 Packing Tape, 66 m x 19mm
- Tesa Transparent 4104 Packing Tape, 66 m x 9mm
- Tesa Transparent 4104 Packing Tape, 66 m x 15mm
- Tesa Transparent 1000 m x 50mm
- Tesa Transparent Tesa 4104 Colored Packing Tape, 66 m x 6mm
- Tesa Red 4104 Packing Tape, 66 mm x 6mm
- Tesa Red 4104 Packing Tape, 66 m x 6mm
