Tesa Transparent 4206 Packing Tape
- RS Stock No.:
- 652-845
- Mfr. Part No.:
- 04206-00050-00
- Brand:
- Tesa
Subtotal (1 unit)*
$95.93
(exc. GST)
$105.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.93 |
*price indicative
- RS Stock No.:
- 652-845
- Mfr. Part No.:
- 04206-00050-00
- Brand:
- Tesa
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
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Thickness | 58μm | |
| Colour | Transparent | |
| Elongation at Break | 150% | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.4N/cm | |
| Trade Name | 4206 | |
| Tensile Strength | 43N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Thickness 58μm | ||
Colour Transparent | ||
Elongation at Break 150% | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.4N/cm | ||
Trade Name 4206 | ||
Tensile Strength 43N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Tape features a highly transparent PP-film backing coated with a non-ageing, light-resistant adhesive. It offers smooth, low-noise unwinding for easy application. Ideal for packaging requiring high transparency and aging stability, it is also suitable for mounting litho films and protecting labels on chemical bottles.
43 N/cm tensile strength
58 μm thickness
Related links
- Tesa Transparent 4104 Packing Tape
- Tesa Transparent Packing Tape
- Tesa Transparent 66 m x 38mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 25mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 4590 Packing Tape, 50 m x 50mm
- Tesa Transparent 4011 Packing Tape, 1000 m x 48mm