Tesa Transparent 4011 Packing Tape, 1 km x 48mm
- RS Stock No.:
- 271-2712
- Mfr. Part No.:
- 04011-00002-00
- Brand:
- Tesa
Subtotal (1 unit)*
$93.95
(exc. GST)
$103.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.95 |
*price indicative
- RS Stock No.:
- 271-2712
- Mfr. Part No.:
- 04011-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 1km | |
| Thickness | 52μm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 170% | |
| Trade Name | 4011 | |
| Tensile Strength | 33N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 1km | ||
Thickness 52μm | ||
Colour Transparent | ||
Pre-printed No | ||
Adhesive Material Acrylic | ||
Elongation at Break 170% | ||
Trade Name 4011 | ||
Tensile Strength 33N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tesa General purpose polypropylene carton sealing tape is available in transparent and brown colour and it is used for packaging application. This tape is suitable for use on recycled board and under shrink wrap.
52 micrometre total thickness
For bundling and closing applications
For automatic and manual application
Carton sealing for light to medium cartons
Related links
- Tesa Transparent 4011 Packing Tape, 75 m x 48mm
- Tesa Transparent 4008 Packing Tape, 1000 m x 48mm
- Tesa Transparent 1000 m x 50mm
- Tesa Transparent 60412 Packing Tape, 1000 m x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 1000 m x 50mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 1000 m x 75mm
- Tesa Transparent 4590 Packing Tape, 50 m x 50mm
- Tesa Transparent 4008 Packing Tape, 75 m x 48mm
