Tesa Brown 64286 Strapping Tape
- RS Stock No.:
- 636-773
- Mfr. Part No.:
- 64286-00009-00
- Brand:
- Tesa
Subtotal (1 unit)*
$4.60
(exc. GST)
$5.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.60 |
*price indicative
- RS Stock No.:
- 636-773
- Mfr. Part No.:
- 64286-00009-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 73μm | |
| Colour | Brown | |
| Elongation at Break | 35% | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 175N/cm | |
| Adhesion Strength | 7.5N/cm | |
| Trade Name | 64286 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 73μm | ||
Colour Brown | ||
Elongation at Break 35% | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 175N/cm | ||
Adhesion Strength 7.5N/cm | ||
Trade Name 64286 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 64286 Tape is a tensilized polypropylene strapping tape with a hot melt adhesive system. This tesa 64286 tape exhibits a good tensile strength with low elongation at the same time. The product shows a high peel adhesion.
Good tensile strength with low elongation at the same time
High peel adhesion
Related links
- Tesa Brown 64286 Strapping Tape
- Tesa Brown 64286 Strapping Tape, 66 m x 25mm
- Tesa Brown 64286 Strapping Tape, 66 m x 19mm
- Tesa Brown Tesa Masking Tape 25mm x 50 m
- Tesa Transparent 53319 Strapping Tape, 50 m x 48mm
- Tesa 04341-00009-00 Light Brown Tesa 4341 Masking Tape 100mm x 50 m
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
- Tesa Tesa 4688 White Polyethylene Cloth Tape, 50mm x 50 m










