Tesa Transparent 53319 Strapping Tape, 50 m x 48mm
- RS Stock No.:
- 185-9499
- Mfr. Part No.:
- 53319-00009-00
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$22.14
(exc. GST)
$24.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship
- Plus 129 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $22.14 | - |
| 15 - 39 | $21.70 | 1% |
| 40 + | $20.92 | 5% |
*price indicative
- RS Stock No.:
- 185-9499
- Mfr. Part No.:
- 53319-00009-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 50m | |
| Thickness | 108μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Elongation at Break | 0.05 | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 53319 | |
| Tensile Strength | 320N/cm | |
| Adhesion Strength | 6N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 50m | ||
Thickness 108μm | ||
Pre-printed No | ||
Colour Transparent | ||
Elongation at Break 0.05 | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 53319 | ||
Tensile Strength 320N/cm | ||
Adhesion Strength 6N/cm | ||
Standards/Approvals No | ||
Medium tensile fiberglass filament. Tesa® 53319 is a medium tensile fiberglass filament reinforced tape with an aggressive high tack synthetic rubber resin adhesive. High tear resistance, low elongation.
Applications
General purpose bundling of heavy transport units
Reinforcement of boxes and pallets for transportation
Sealing of heavy cardboard boxes
Bundling of flexible products such as flooring materials
Adhesive Material: Synthetic rubber
Related links
- Tesa Transparent 53327 Strapping Tape, 50 m x 48mm
- Tesa Transparent 53398 Strapping Tape, 50 m x 38mm
- Tesa Transparent Tesa 4590 Strapping Tape, 50 m x 50mm
- Tesa Transparent 53398 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4591 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4590 Strapping Tape, 50 m x 25mm
- Tesa Transparent 4591 Strapping Tape, 50 m x 25mm
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
