Tesa White 4124 Packing Tape, 66 m x 9mm
- RS Stock No.:
- 665-022
- Mfr. Part No.:
- 04124-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
$10.59
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $10.59 |
*price indicative
- RS Stock No.:
- 665-022
- Mfr. Part No.:
- 04124-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 9mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | White | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Rubber | |
| Elongation at Break | 60% | |
| Trade Name | 4124 | |
| Tensile Strength | 60N/cm | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 9mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour White | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Rubber | ||
Elongation at Break 60% | ||
Trade Name 4124 | ||
Tensile Strength 60N/cm | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4124 Tape is a premium packaging tape based on a highly durable polyvinylchloride film backing and a strong natural rubber adhesive. The carton sealing tape shows excellent performance on all kinds of cardboards and ensures a safe closure of medium and also heavy weight cartons. The tape has a high tensile strength, making it very tear proof. The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills.
High tensile strength making it very tear proof
Unwinds smoothly and without noise
Used for manual and automatic sealing of cartons of medium to heavy weight
