3M Clear 467330 Packing Tape, 55 m x 330mm
- RS Stock No.:
- 458-953
- Mfr. Part No.:
- 467330
- Brand:
- 3M
Subtotal (1 unit)*
$578.76
(exc. GST)
$636.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $578.76 |
*price indicative
- RS Stock No.:
- 458-953
- Mfr. Part No.:
- 467330
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Acrylic | |
| Width | 330mm | |
| Length | 55m | |
| Thickness | 60μm | |
| Colour | Clear | |
| Trade Name | 467330 | |
| Maximum Operating Temperature | 205°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Acrylic | ||
Width 330mm | ||
Length 55m | ||
Thickness 60μm | ||
Colour Clear | ||
Trade Name 467330 | ||
Maximum Operating Temperature 205°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M High Performance Acrylic Adhesive is used for graphic attachment and general industrial joining applications. It provides good adhesion to metal and high surface energy plastics. This adhesive provides some initial repositionability for placement accuracy when bonding to plastics.
Thickness of 0.05 mm
Provides good resistance to solvents and humidity
Up to 205 degree C short term heat resistance
Can be easily cut to size for custom applications