3M Scotch 79 Cloth Tape, 55 m x 30mm, White, Glass Finish
- RS Stock No.:
- 885-5287
- Mfr. Part No.:
- T7930
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 885-5287
- Mfr. Part No.:
- T7930
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | White | |
| Width | 30mm | |
| Length | 55m | |
| Backing Material | Glass Cloth | |
| Thickness | 170μm | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 262N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Glass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | Scotch 79 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour White | ||
Width 30mm | ||
Length 55m | ||
Backing Material Glass Cloth | ||
Thickness 170μm | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 262N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Glass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number Scotch 79 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, 30mm Width, 55m Length - T7930
This cloth tape is a versatile adhesive solution ideal for industrial applications. With a width of 30mm and a generous length of 55m, this tape features a backing made of glass cloth, providing exceptional durability and flexibility. The acrylic adhesive ensures a strong bond, making it suitable for various mechanical and electrical tasks. Designed to perform within a temperature range of 0°C to +150°C, this adhesive material effectively meets the demands of high-temperature environments.
Features & Benefits
• Robust glass cloth backing provides exceptional strength
• Acrylic adhesive ensures a strong, lasting bond
• Low elongation at break enhances performance reliability
• High tensile strength allows for demanding usage
• Water-resistant properties add to versatile usability
Applications
• Utilised in insulation and mechanical protection
• Effective for harnessing cables in electrical assemblies
• Used for bundling and securing heavy items
• Ideal for producing high-quality finishes in manufacturing
• Suitable for splicing fabrics and other materials
What is the tensile strength of this adhesive tape?
The tensile strength measures at 262 N/cm, indicating its ability to withstand significant force without tearing. This feature ensures it is suitable for applications requiring strong, reliable bonding.
Can this tape withstand extreme temperature conditions?
Yes, it operates effectively in environments ranging from 0°C to +150°C, making it ideal for both indoor and outdoor applications, especially in industrial settings.
How does the water-resistant property benefit users?
This feature allows it to maintain adhesion and performance even in damp or humid conditions, making it reliable for various applications where moisture exposure may occur.
Is this tape suitable for heavy-duty applications?
Absolutely, its high tensile strength and robust backing material make it perfect for heavy-duty tasks, ensuring it can handle demanding workloads without compromising performance.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Cloth Tape White, Glass Finish
- 3M Cloth Tape White, Glass Finish
- 3M Scotch 79 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M 361 361 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish