3M Blue, Transparent Scotch 8915 Packing Tape, 55 m x 18mm
- RS Stock No.:
- 727-1293
- Mfr. Part No.:
- 8915
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.48
(exc. GST)
$56.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.48 |
| 10 - 19 | $50.75 |
| 20 + | $49.96 |
*price indicative
- RS Stock No.:
- 727-1293
- Mfr. Part No.:
- 8915
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Fibreglass Polyethylene Terephthalate (PET) Film | |
| Width | 18mm | |
| Length | 55m | |
| Thickness | 150μm | |
| Colour | Blue, Transparent | |
| Pre-printed | No | |
| Dispenser Type | Manual | |
| Elongation at Break | 3% | |
| Tensile Strength | 298N/cm | |
| Trade Name | Scotch 8915 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Fibreglass Polyethylene Terephthalate (PET) Film | ||
Width 18mm | ||
Length 55m | ||
Thickness 150μm | ||
Colour Blue, Transparent | ||
Pre-printed No | ||
Dispenser Type Manual | ||
Elongation at Break 3% | ||
Tensile Strength 298N/cm | ||
Trade Name Scotch 8915 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
3M Packing Tape, Synthetic Rubber Resin Adhesive, Glass Yarn Reinforcement - Scotch Series - 8915
Seal up parcels for secure transportation or storage with this packing tape from 3M. Its synthetic rubber resin adhesive sticks firmly to surfaces including metal, plastic and cardboard, giving you a strong bond. You can use the tape in tough conditions, as it's reinforced with glass yarn along its length to deliver high tensile strength. The polypropylene backing withstands moisture and abrasion, so you can count on long-term performance.
Features & Benefits
• Roll length of 55m means there's enough of it for multiple jobs
• Blue colour makes it easy to identify in busy setups and ideal for use with consumer goods during shipping
Applications
• Warehousing facilities
• Assembly lines
• Transportation industry
How do I safely store this product?
To keep it in top shape, you should store the tape in a clean and dry place. It's also important to ensure the temperature stays between +4°C and +26°C.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Transparent Scotch 313 Packing Tape, 100 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 660 m x 50mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- 3M Transparent Scotch High Tack 375 Packing Tape, 50 m x 48mm
- 3M Transparent Scotch 3739 Packing Tape, 990 m x 50mm
- 3M Transparent Scotch 311 Packing Tape, 990 m x 48mm
- 3M Transparent Scotch 8956 Packing Tape, 50 m x 25mm