3M Scotch 27 Cloth Tape, 55 m x 9mm, White, Glass Finish
- RS Stock No.:
- 885-5224
- Mfr. Part No.:
- T2709
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.28
(exc. GST)
$77.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 5 | $70.28 |
| 6 - 29 | $66.76 |
| 30 + | $63.43 |
*price indicative
- RS Stock No.:
- 885-5224
- Mfr. Part No.:
- T2709
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | White | |
| Width | 9mm | |
| Length | 55m | |
| Backing Material | Glass Cloth | |
| Thickness | 180μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 252N/cm | |
| Finish | Glass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | Scotch 27 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour White | ||
Width 9mm | ||
Length 55m | ||
Backing Material Glass Cloth | ||
Thickness 180μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 252N/cm | ||
Finish Glass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number Scotch 27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, 9mm Width, 55m Length - T2709
This cloth tape is a versatile adhesive solution, perfect for various industrial applications. With a width of 9mm and a generous length of 55m, it features a durable glass cloth backing and a thickness of 0.18mm. This white tape is backed with rubber adhesive, ensuring it adheres strongly to a variety of surfaces while withstanding high temperatures of up to +150°C. The combination of strength and durability makes it particularly suitable for demanding environments.
Features & Benefits
• High adhesion strength of 3.3 N/cm for reliable bonding
• Glass cloth backing provides excellent durability and tensile strength
• Elongation at break of 5% allows for flexibility during usage
• Designed for high-temperature applications without losing effectiveness
• Ideal choice for electrical insulation and mechanical repairs
Applications
• Used for securing electrical components within machinery
• Suitable for repairs in the automotive and construction industries
• Effective in bundling and securing items during transit
• Can used for insulation in electrical assemblies
• Provides support and reinforcement in various manufacturing processes
How does this tape perform in high-temperature conditions?
It can withstand temperatures of up to +150°C, making it suitable for applications involving heat exposure without compromising its adhesive properties.
What surfaces is this tape most effective on?
The rubber adhesive allows effective bonding to various surfaces, including metal, plastic, and glass, making it versatile for several applications.
What is the significance of the glass cloth backing?
The glass cloth backing adds robustness and enhances tensile strength, ensuring the tape maintains its integrity under stress while remaining flexible.
Can this tape be used for outdoor applications?
While it is designed for heavy-duty use, ensuring that the intended environment does not exceed its maximum operating temperature will maintain its effectiveness.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Cloth Tape White, Glass Finish
- 3M Cloth Tape White, Glass Finish
- 3M Scotch 79 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M 361 361 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish