RS PRO Brown Packing Tape, 66 m x 50mm
- RS Stock No.:
- 219-042
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$5.22
(exc. GST)
$5.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,019 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.22 |
*price indicative
- RS Stock No.:
- 219-042
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 45μm | |
| Colour | Brown | |
| Dispenser Type | Manual | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 45μm | ||
Colour Brown | ||
Dispenser Type Manual | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Sealing Tape, 45 μm BOPP 50 mm x 66 m
This RS PRO sealing tape is designed for performance applications, providing excellent processing whether applied manually or automatically. It features aggressive adhesion properties and an easy unwind, ensuring consistent and reliable seals on a variety of corrugated and liner board boxes. This makes it ideal for keeping boxes secure from the production line through to delivery.
Features and Benefits
45 μm Thickness: Offers durability and strength for secure sealing
Synthetic Rubber Adhesive: Provides aggressive adhesion for reliable seals
Hot Melt Technology: Ensures excellent processing performance
Easy Unwind: Facilitates smooth application, reducing time and effort
Manual Dispenser Compatibility: Suitable for use with manual dispensers for convenience
Applications
Packaging and shipping
Warehousing and logistics
Manufacturing and production lines
Additional Information
Backing Material: BOPP
Width: 50 mm
Length: 66 m
Colour: Brown
Elongation at Break: 150 %
Tensile Strength: 4.5 kg/cm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brown Packing Tape, 66 m x 50mm
- 3M Brown Scotch 309 Packing Tape, 66 m x 50mm
- Tesa Brown 4124 Packing Tape, 66 m x 50mm
- 3M Brown 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch 3739 Packing Tape, 66 m x 50mm
- Tesa Brown 64044 Packing Tape, 66 m x 50mm
- RS PRO Brown RS PRO Packing Tape, 66 m x 48mm
- Tesa Brown 4124 General Purpose Carton Sealing Tape, 66 m x 50mm
