Tesa Transparent, White 4120 Packaging Tape, 66 m x 12mm
- RS Stock No.:
- 207-846
- Mfr. Part No.:
- 04120-00193-00
- Brand:
- Tesa
Subtotal (1 unit)*
$3.67
(exc. GST)
$4.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.67 |
*price indicative
- RS Stock No.:
- 207-846
- Mfr. Part No.:
- 04120-00193-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 12mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Colour | Transparent, White | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 75% | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4120 | |
| Adhesion Strength | 2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 12mm | ||
Length 66m | ||
Thickness 49μm | ||
Colour Transparent, White | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 75% | ||
Tensile Strength 43N/cm | ||
Trade Name 4120 | ||
Adhesion Strength 2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 12mm Width, 66m Length - 04120-00193-00
This packaging tape is a pressure-sensitive sealing solution designed for parcel sealing and general-purpose bundling in industrial and commercial settings. It combines a natural rubber adhesive with a PVC film backing to provide a clear or white finish suitable for visible sealing tasks, and it is compatible with both manual and automatic dispenser systems.
Features and Benefits:
• Natural rubber adhesive delivers 2N/cm adhesion for secure Seals
• PVC film backing provides 43N/cm tensile strength for durability
• 75% elongation at break allows flexibility under stress
• 0.049mm thickness gives conformability to irregular surfaces
• Available in transparent and white options for Visual requirements
• 12mm width on a 66m roll supports extended use per reel
• PVC film backing provides 43N/cm tensile strength for durability
• 75% elongation at break allows flexibility under stress
• 0.049mm thickness gives conformability to irregular surfaces
• Available in transparent and white options for Visual requirements
• 12mm width on a 66m roll supports extended use per reel
Applications
• Suitable for sealing small parcels and postal envelopes
• Used with manual dispenser packing tape for hand-applied jobs
• Ideal for automatic dispenser packing tape in conveyor lines
• Can be used for clear packing tape for shipping with visibility needs
• Suitable for industrial packaging tape natural rubber in warehouses
• Used with manual dispenser packing tape for hand-applied jobs
• Ideal for automatic dispenser packing tape in conveyor lines
• Can be used for clear packing tape for shipping with visibility needs
• Suitable for industrial packaging tape natural rubber in warehouses
What backing material provides tear resistance and load handling?
The film backing is polyvinyl chloride which yields the specified tensile strength and mechanical resistance.
How does the tape behave when stretched during application?
It exhibits 75% elongation at break, allowing it to stretch and accommodate movement without immediate rupture.
Which adhesive property affects initial stick to surfaces?
The natural rubber compound produces an adhesion strength of 2N/cm that determines initial tack.
What choices are available for appearance and inventory planning?
Rolls are supplied in transparent or white finishes to match Visual or branding requirements.
