Tesa White, Transparent 4120 Packaging Tape, 66 m x 75mm
- RS Stock No.:
- 207-845
- Mfr. Part No.:
- 04120-00009-00
- Brand:
- Tesa
Subtotal (1 unit)*
$19.32
(exc. GST)
$21.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.32 |
*price indicative
- RS Stock No.:
- 207-845
- Mfr. Part No.:
- 04120-00009-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Colour | White, Transparent | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 75% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4120 | |
| Adhesion Strength | 2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 75mm | ||
Length 66m | ||
Thickness 49μm | ||
Colour White, Transparent | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 75% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 43N/cm | ||
Trade Name 4120 | ||
Adhesion Strength 2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Packing Tape based on a polyvinylchloride-film backing in combination with a natural rubber adhesive. A high tack and short dwell time ensure optimal security for your carton just shortly after the tape has been applied.
Good adhesive properties
The tape is convenient to use, and unwinds smoothly, steadily, and quietly
