Tesa White 4120 Packaging Tape, 100 m x 50mm
- RS Stock No.:
- 207-843
- Mfr. Part No.:
- 04120-00079-00
- Brand:
- Tesa
Subtotal (1 unit)*
$19.48
(exc. GST)
$21.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.48 |
*price indicative
- RS Stock No.:
- 207-843
- Mfr. Part No.:
- 04120-00079-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 49μm | |
| Colour | White | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 75% | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4120 | |
| Adhesion Strength | 2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 100m | ||
Thickness 49μm | ||
Colour White | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 75% | ||
Tensile Strength 43N/cm | ||
Trade Name 4120 | ||
Adhesion Strength 2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 50mm Width, 100m Length - 04120-00079-00
This packaging tape is a pressure-sensitive sealing solution designed for general parcel and carton closure in manual or automated packing environments. It combines a PVC film backing with a natural rubber adhesive to provide consistent adhesion and handling performance across routine shipping operations.
Features and Benefits:
• Natural rubber adhesive delivers reliable bond for parcel sealing
• PVC film backing provides tear resistance and smooth dispensing
• Adhesion strength 2N/cm supports secure package closure
• Tensile strength 43N/cm resists breakage under load
• Elongation at break 75% allows stretch without splitting
• PVC film backing provides tear resistance and smooth dispensing
• Adhesion strength 2N/cm supports secure package closure
• Tensile strength 43N/cm resists breakage under load
• Elongation at break 75% allows stretch without splitting
Applications
• Suitable for routine carton sealing in fulfilment centres
• Used with handheld dispensers and automatic tape machines
• Can be used for white surface labelling and tamper evidence
• Ideal for medium-weight parcel consolidation in logistics
• Used for bundling and temporary holding during assembly
• Used with handheld dispensers and automatic tape machines
• Can be used for white surface labelling and tamper evidence
• Ideal for medium-weight parcel consolidation in logistics
• Used for bundling and temporary holding during assembly
What roll length should I expect for continuous operations?
Each roll is supplied at a length of 100 m to reduce changeovers and support sustained packing runs.
How does the backing affect handling during automatic dispensing?
The polyvinyl chloride film backing gives consistent unwind and maintains tape integrity through machine feeds.
What Visual finish does it provide on packages?
The tape has a white appearance that conceals markings and offers a uniform surface when applied.
How does the tape behave when stretched during application?
It exhibits 75% elongation at break, allowing it to extend under tension without immediate failure.
What strength parameters indicate suitability for heavier parcels?
A tensile strength of 43 N/cm indicates resistance to tensile forces encountered in transit.
