RS Better World
Tesa Brown 60418 Packaging Tape, 132 m x 50mm
- RS Stock No.:
- 207-745
- Mfr. Part No.:
- 60418-00004-00
- Brand:
- Tesa
Subtotal (1 unit)*
$10.94
(exc. GST)
$12.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-745
- Mfr. Part No.:
- 60418-00004-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packaging Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Width | 50mm | |
| Length | 132m | |
| Thickness | 36μm | |
| Colour | Brown | |
| Dispenser Type | Automatic | |
| Adhesive Material | Rubber | |
| Elongation at Break | 120% | |
| Trade Name | 60418 | |
| Adhesion Strength | 6N/cm | |
| Tensile Strength | 38N/cm | |
| Standards/Approvals | UNI EN ISO 14021:2021 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packaging Tape | ||
Backing Material Polyethylene Terephthalate | ||
Width 50mm | ||
Length 132m | ||
Thickness 36μm | ||
Colour Brown | ||
Dispenser Type Automatic | ||
Adhesive Material Rubber | ||
Elongation at Break 120% | ||
Trade Name 60418 | ||
Adhesion Strength 6N/cm | ||
Tensile Strength 38N/cm | ||
Standards/Approvals UNI EN ISO 14021:2021 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape, 50mm Width, 132m Length - 60418-00004-00
This brown PET packaging tape is designed for secure parcel sealing and automated tape application in industrial environments. It combines a rubber-based adhesive with a polyethylene terephthalate backing to provide consistent adhesion and dimensional stability during high-speed packing and conveyor processes. The roll length supports extended runs, reducing changeovers in automated systems.
Features and Benefits:
• 6N/cm adhesive force for firm parcel retention
• 38N/cm tensile strength to resist rupture under load
• 0.036mm PET backing for resistance to tears and stretching
• Automatic dispenser compatibility to increase packing throughput
• 38N/cm tensile strength to resist rupture under load
• 0.036mm PET backing for resistance to tears and stretching
• Automatic dispenser compatibility to increase packing throughput
Applications
• Suitable for automated case sealing lines in distribution centres
• Ideal for sealing electrical component shipments prior to dispatch
• Used with conveyor-fed packing machines in electronics assembly
• Can be used for bundling mechanical parts for storage and transit
• Ideal for sealing electrical component shipments prior to dispatch
• Used with conveyor-fed packing machines in electronics assembly
• Can be used for bundling mechanical parts for storage and transit
How does the tape behave under dynamic stress on conveyors?
Its 120% elongation allows the film to stretch under sudden loads and return without tearing, preventing seam failure during dynamic handling.
What benefits does the PET backing provide compared with film alternatives?
The PET substrate offers higher tensile strength and dimensional stability, reducing elongation creep and maintaining seam integrity in warm or humid conditions.
Can this tape support long automated production runs without frequent reel changes?
Yes, the extended 132m roll length reduces roll changes and downtime on automated dispensers, supporting continuous operation.
How does the rubber adhesive perform on corrugated surfaces?
The rubber formulation achieves strong initial tack and sustained adhesion to corrugated board, providing reliable hold during stacking and transit.
Related links
- Tesa Transparent 60418 Thin Recycled PET Packaging Tape, 132 m x 50mm
- Tesa White 60418 Packing Tape, 132 m x 50mm
- Tesa Brown Tesa 4713 Packaging Tape, 500 m x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 132 m x 50mm
- Tesa Brown 4313 High Adhesion Premium Packaging Tape, 500 m x 50mm
- Tesa White Tesa 4713 Packing Tape, 50 m x 50mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa White 4120 Packaging Tape, 100 m x 50mm
