JCS 60 mm ID Black, 304 Stainless Steel P-Clip
- RS Stock No.:
- 268-1502
- Mfr. Part No.:
- PCSR60RS
- Brand:
- JCS
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$185.28
(exc. GST)
$203.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $185.28 | $7.411 | - |
| 5 - 9 | $176.03 | $7.041 | 4% |
| 10 - 29 | $166.75 | $6.67 | 10% |
| 30 + | $155.63 | $6.225 | 16% |
*price indicative
- RS Stock No.:
- 268-1502
- Mfr. Part No.:
- PCSR60RS
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 60mm | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Black | |
| Standards/Approvals | BS 5315 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 60mm | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Black | ||
Standards/Approvals BS 5315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS rubber lined P-clip is tough and durable, providing a simple and secure fixing solution for even the most challenging environments . TPE liner is available for both standard and high temperature applications.
UV and ozone resistant TPE rubber liner absorbs vibration
Special strengthening rib
Best corrosion resistance
Related links
- JCS 60 mm ID Black, 304 Stainless Steel P-Clip
- JCS 52 mm ID Black, 304 Stainless Steel P-Clip
- JCS 48 mm ID Black, 304 Stainless Steel P-Clip
- JCS 56 mm ID Black, 304 Stainless Steel P-Clip
- JCS 44 mm ID Black, 304 Stainless Steel P-Clip
- JCS Hi-Torque 29 mm ID Black 304 Stainless Steel P-Clip
- JCS 48 mm ID Black 304 Stainless Steel P-Clip
- JCS 25 mm ID Black 304 Stainless Steel P-Clip
