HellermannTyton 6.4 mm ID Black, Natural, Rubber, Aluminium P-Clip
- RS Stock No.:
- 232-0069
- Distrelec Article No.:
- 304-28-308
- Mfr. Part No.:
- 211-15060 ALU6C-AL/CR-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $54.45
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$298.71
(exc. GST)
$328.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $298.71 | $2.987 | - |
| 15 - 74 | $295.08 | $2.951 | $54.45 |
| 75 + | $242.83 | $2.428 | $4,191.00 |
*price indicative
- RS Stock No.:
- 232-0069
- Distrelec Article No.:
- 304-28-308
- Mfr. Part No.:
- 211-15060 ALU6C-AL/CR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Closed Inside Diameter | 6.4mm | |
| Product Type | P-Clip | |
| Width | 16.3mm | |
| Coating Material | Rubber | |
| Material | Aluminium | |
| Colour | Black, Natural | |
| Mounting Hole Diameter | 5.2 mm | |
| Standards/Approvals | LFH, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Closed Inside Diameter 6.4mm | ||
Product Type P-Clip | ||
Width 16.3mm | ||
Coating Material Rubber | ||
Material Aluminium | ||
Colour Black, Natural | ||
Mounting Hole Diameter 5.2 mm | ||
Standards/Approvals LFH, RoHS, HF | ||
- COO (Country of Origin):
- DE

Fixing brackets with protective profile
Aluminium brackets with protective profile are non-slip, absorb vibration and noise, eliminate notch effects and have good insulating properties. Particularly suitable for use in outdoor installations.
Related links
- HellermannTyton 4.8 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 9.5 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 19.1 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 20.6 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 15.9 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 22.2 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 14.3 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 3.2 mm ID Natural Rubber, Aluminium P-Clip
