JCS 10 mm ID Black, Zinc Plated, 304 Stainless Steel P-Clip
- RS Stock No.:
- 616-277
- Mfr. Part No.:
- PNSH10BG
- Brand:
- JCS
Subtotal (1 bag of 25 units)*
$134.84
(exc. GST)
$148.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $134.84 | $5.394 |
*price indicative
- RS Stock No.:
- 616-277
- Mfr. Part No.:
- PNSH10BG
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 10mm | |
| Width | 20mm | |
| Coating Material | Zinc Plated | |
| Material | 304 Stainless Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 8.8 mm | |
| Finish | Black | |
| Standards/Approvals | BS304 - EN1.4301 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 10mm | ||
Width 20mm | ||
Coating Material Zinc Plated | ||
Material 304 Stainless Steel | ||
Colour Black | ||
Mounting Hole Diameter 8.8 mm | ||
Finish Black | ||
Standards/Approvals BS304 - EN1.4301 | ||
- COO (Country of Origin):
- GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.
Absorbs vibration and prevents chafing
UV and ozone resistant
Available with heat resistant TPE liner
Related links
- JCS 32 mm ID Black 304 Stainless Steel P-Clip
- JCS 52 mm ID Black 304 Stainless Steel P-Clip
- JCS 19 mm ID Black 304 Stainless Steel P-Clip
- JCS 22 mm ID Black 304 Stainless Steel P-Clip
- JCS 10 mm ID Black 304 Stainless Steel P-Clip
- JCS 10 mm ID Black Zinc Plated Steel P-Clip
- JCS 10 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 10 mm ID Grey 304 Stainless Steel P-Clip
