JCS 32 mm ID Black, Zinc Plated, 304 Stainless Steel P-Clip

Subtotal (1 bag of 25 units)*

$187.34

(exc. GST)

$206.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$187.34$7.494

*price indicative

RS Stock No.:
616-284
Mfr. Part No.:
PNSH32BG
Brand:
JCS
Find similar products by selecting one or more attributes.
Select all

Brand

JCS

Product Type

P-Clip

Closed Inside Diameter

32mm

Width

20mm

Material

304 Stainless Steel

Coating Material

Zinc Plated

Colour

Black

Mounting Hole Diameter

8.8 mm

Finish

Black

Standards/Approvals

BS304 - EN1.4301

COO (Country of Origin):
GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.

Absorbs vibration and prevents chafing

UV and ozone resistant

Available with heat resistant TPE liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy