JCS 10 mm ID Black, Bright Zinc Plated and Passivated, Zinc Plated Mild Steel P-Clip

Subtotal (1 bag of 25 units)*

$92.46

(exc. GST)

$101.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$92.46$3.698

*price indicative

RS Stock No.:
616-293
Mfr. Part No.:
PNZH10BG
Brand:
JCS
Find similar products by selecting one or more attributes.
Select all

Brand

JCS

Product Type

P-Clip

Closed Inside Diameter

10mm

Width

20mm

Coating Material

Bright Zinc Plated and Passivated

Material

Zinc Plated Mild Steel

Colour

Black

Mounting Hole Diameter

8.8 mm

Finish

Black

Standards/Approvals

BS304 - EN1.4301

COO (Country of Origin):
GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.

Absorbs vibration and prevents chafing

UV and ozone resistant

Available with heat resistant TPE liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy