Helly Hansen 73232 2 Navy, Comfortable, Soft Jacket Zip with Chin Protector, 4XL 1 EA
- RS Stock No.:
- 276-6873
- Mfr. Part No.:
- 73232_590-4XL
- Brand:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-6873
- Mfr. Part No.:
- 73232_590-4XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 4XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 73232 | |
| Standards/Approvals | OEKO-TEX/BLUESIGN | |
| Resistance Features | Comfortable, Soft | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip with Chin Protector | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 4XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series 73232 | ||
Standards/Approvals OEKO-TEX/BLUESIGN | ||
Resistance Features Comfortable, Soft | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 2 | ||
Closure Type Zip with Chin Protector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Insulator Vest constructed from softshell fabric which is equipped with a membrane and DWR that is Durable Water Repellent treatment, ensuring protection against the elements. This insulator vest features no shoulder seams, minimizing friction and enhancing overall comfort. Enjoy enhanced warmth and cosiness with a high collar designed for comfort on chilly days. The Insulator vest is equipped with an adjustable hem, allowing you to customize the fit to your liking. The interior of collar is lined with soft brushed fleece, providing a luxurious feel against your skin.
Inside stash pockets
Hand pockets with YKK zipper
Hand pockets with brushed lining
Extended back for improved comfort
Related links
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, S 1 EA
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, XS 1 EA
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, 3XL 1 EA
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, 2XL 1 EA
- Helly Hansen 73232 2 Black Soft Jacket Zip with Chin Protector, 4XL 1 EA
- Helly Hansen 73232 2 Navy Comfortable Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen 73232 2 Navy Comfortable Jacket Zip with Chin Protector, M 1 EA
