Skytec Green Reusable Overall & Body Suits, 114 → 122 cm, XL
- RS Stock No.:
- 281-8920
- Mfr. Part No.:
- CCCSB/004600/GN4
- Brand:
- Skytec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-8920
- Mfr. Part No.:
- CCCSB/004600/GN4
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall & Body Suits | |
| Size | XL | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 +A1:2009 Type 3 & Type 4 | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyvinyl Chloride | |
| Inside Leg | 810mm | |
| Closure Type | Velcro, Zipper | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall & Body Suits | ||
Size XL | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 +A1:2009 Type 3 & Type 4 | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyvinyl Chloride | ||
Inside Leg 810mm | ||
Closure Type Velcro, Zipper | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
