Skytec Green Reusable Overall, 114 → 122 cm, XL
- RS Stock No.:
- 617-234
- Mfr. Part No.:
- CCCMB/001250/GN4
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-234
- Mfr. Part No.:
- CCCMB/001250/GN4
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Elasticated Wrists | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Material | Double Coated Polyvinyl chloride | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 81mm | |
| Closure Type | Double Storm Facing Stud Closure | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Elasticated Wrists | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Material Double Coated Polyvinyl chloride | ||
Resistance Features Chemical Resistant | ||
Inside Leg 81mm | ||
Closure Type Double Storm Facing Stud Closure | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster Boiler suit with Collar and Elasticated Wrists is a durable chemical-resistant garment designed for demanding industrial environments. Constructed from tough 380gm² double-coated PVC, it offers reliable protection against acids, alkalis, and a broad range of hazardous substances. Its collared design and elasticated wrists ensure secure coverage and ease of movement during chemical handling tasks. It is compliant with EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards.
Ring pull zip for easy donning and doffing when wearing gloves
Double storm facing stud closure for increased protection
Raglan sleeve for greater freedom of movement
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Tested to EN 14605 and ASTM F90
