Skytec Green Reusable Overall, 114 → 122 cm, XL
- RS Stock No.:
- 714-529
- Mfr. Part No.:
- CCCMB/001300/GN4
- Brand:
- Skytec
This image is representative of the product range
Subtotal (1 unit)*
$275.67
(exc. GST)
$303.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 83 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 6 | $275.67 |
| 7 - 14 | $270.27 |
| 15 - 39 | $261.59 |
| 40 + | $251.33 |
*price indicative
- RS Stock No.:
- 714-529
- Mfr. Part No.:
- CCCMB/001300/GN4
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 13935-2, EN ISO 17491-4, EN 1149-5:2018, EN 1073-2:2002, ISO 13937-2, EN 863, ISO 13934-1, ISO 13935-2, EN ISO 14116:2015, EN ISO 7854-B, EN 1149-1, EN 13034, EN ISO 13934-1, EN 368, EN ISO 13982-1:2004 + A1:2010, EN 1073-2, EN 13034:2005 + A1:2009, EN ISO 9073-4, EN ISO 13982-2, EN 530 | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Resistance Features | Solvent Resistant, Alkali Resistant, Oil Resistant, Acid Resistant | |
| Material | Polyvinyl Chloride Coated Fabric | |
| Closure Type | Button, Zipper | |
| Length | 18.6mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 13935-2, EN ISO 17491-4, EN 1149-5:2018, EN 1073-2:2002, ISO 13937-2, EN 863, ISO 13934-1, ISO 13935-2, EN ISO 14116:2015, EN ISO 7854-B, EN 1149-1, EN 13034, EN ISO 13934-1, EN 368, EN ISO 13982-1:2004 + A1:2010, EN 1073-2, EN 13034:2005 + A1:2009, EN ISO 9073-4, EN ISO 13982-2, EN 530 | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Resistance Features Solvent Resistant, Alkali Resistant, Oil Resistant, Acid Resistant | ||
Material Polyvinyl Chloride Coated Fabric | ||
Closure Type Button, Zipper | ||
Length 18.6mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
