Skytec Green Reusable Overall, 106 → 114 cm, XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-221
Mfr. Part No.:
CCCSB/004500/GN4
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

XL

Sub Type

Overall

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

106 → 114 cm

Resistance Features

Chemical Resistant

Material

Polyester, PVC

Inside Leg

780mm

Closure Type

Stud

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemsol CSBH-EW Boiler suit with Hood and Elasticated Wrists is a lightweight, reusable chemical splash garment designed for demanding industrial environments. Made from a softer 320gm² EPVC/Polyester fabric, it offers excellent durability and chemical resistance while remaining more flexible and comfortable than traditional PVC suits. Its helmet-compatible hood and elasticated wrists ensure secure coverage and ease of movement during hazardous tasks. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Elasticated wrists ensure a snug and secure fit

Stitched and high frequency welded seams

Garment can be reused if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy