3M Orange, Blue, White Disposable Overall & Body Suits, 33 to 55 in, XL
- RS Stock No.:
- 281-5747
- Mfr. Part No.:
- 3M-4515O-XL
- Brand:
- 3M
Subtotal (1 box of 20 units)*
$533.85
(exc. GST)
$587.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 September 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $533.85 | $26.693 |
*price indicative
- RS Stock No.:
- 281-5747
- Mfr. Part No.:
- 3M-4515O-XL
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Overall & Body Suits | |
| Size | XL | |
| Colour | Orange, Blue, White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 530:2010, EN ISO 13934-1:1999, ISO 9073-4:1997, Type 5 (EN ISO 13982-1:2004 +A1:2010), EN 863:1995, Type 6 (EN 13034:2005 +A1:2009), ISO 7854:1995, EN ISO 6530:2005, CE (EU) 2016/425, EN 13274-4:2001, EN 1073-2:2002 Class 1, EN ISO 13935-2:1999 | |
| Gender | Unisex | |
| Chest Size | 33 to 55 in | |
| Resistance Features | Penetration Resistant, Flex Cracking, Tear Resistant, Radioactive Particulates, Abrasion Resistant, Tensile Strength, Puncture Resistant | |
| Material | Sms Polypropylene | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Overall & Body Suits | ||
Size XL | ||
Colour Orange, Blue, White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 530:2010, EN ISO 13934-1:1999, ISO 9073-4:1997, Type 5 (EN ISO 13982-1:2004 +A1:2010), EN 863:1995, Type 6 (EN 13034:2005 +A1:2009), ISO 7854:1995, EN ISO 6530:2005, CE (EU) 2016/425, EN 13274-4:2001, EN 1073-2:2002 Class 1, EN ISO 13935-2:1999 | ||
Gender Unisex | ||
Chest Size 33 to 55 in | ||
Resistance Features Penetration Resistant, Flex Cracking, Tear Resistant, Radioactive Particulates, Abrasion Resistant, Tensile Strength, Puncture Resistant | ||
Material Sms Polypropylene | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M White Orange Disposable Overall & Body Suits 2XL
- Leo Workwear Orange Reusable Overall & Body Suits XL
- 3M Orange Coverall L
- Skytec Green Reusable Overall & Body Suits XL
- Leo Workwear Orange Reusable Overall & Body Suits, XXS
- Leo Workwear Orange Reusable Overall & Body Suits, XS
- Leo Workwear Navy 110 to 118 cm, XL
- Skytec Saturn Yellow Green Overall & Body Suits, 90 to 146 cm
